Part Details for 1SNA400849R0000 by TE Connectivity
Overview of 1SNA400849R0000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA400849R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA400849R0000-ND
|
DigiKey | PC8-R7 Min Qty: 10 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.9530 | Buy Now |
DISTI #
1SNA400849R0000
|
Avnet Americas | PC8-R7 - Bag (Alt: 1SNA400849R0000) Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$9.9825 / $12.0128 | Buy Now |
DISTI #
74510395
|
RS | R910 M 4/9 R111L-12VDC, GRIS ABB | TE Connectivity 1SNA400849R0000 Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$9.9600 | Buy Now |
|
Onlinecomponents.com | PC8-R7 | 0 |
|
$10.5400 / $13.0200 | Buy Now |
DISTI #
1SNA400849R0000
|
TME | Entrelec Min Qty: 10 | 0 |
|
$4.2200 / $5.6500 | RFQ |
|
Master Electronics | PC8-R7 | 0 |
|
$10.5400 / $13.0200 | Buy Now |
Part Details for 1SNA400849R0000
1SNA400849R0000 CAD Models
1SNA400849R0000 Part Data Attributes:
|
1SNA400849R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA400849R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 50 A |