-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA150054R0000-ND
|
DigiKey | THB90-P6 Min Qty: 10 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.9260 | Buy Now |
DISTI #
1SNA150054R0000
|
Avnet Americas | THB90-P6 - Bag (Alt: 1SNA150054R0000) Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$3.2887 / $3.9575 | Buy Now |
DISTI #
73641005
|
RS | DDE Controller | TE Connectivity 1SNA150054R0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 / $4.1600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$3.2800 | Buy Now |
DISTI #
AMP1SNA150054R0000
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8361 / $5.2585 | Buy Now | |
|
Onlinecomponents.com | Disconnect Pi Spring For Terminal Block - 12Awg Rated Cross Section - 2.5mm ² Rated Cross Section - Gray. |
500 On Order |
|
$3.4100 / $6.9200 | Buy Now |
DISTI #
AMP1SNA150054R0000
|
Interstate Connecting Components | 0 |
|
$2.8361 / $5.2585 | Buy Now | |
DISTI #
000000000007151448
|
Sager | DIN Rail Terminal Blocks Min Qty: 10 | 0 |
|
$3.2300 | Buy Now |
|
Master Electronics | Disconnect Pi Spring For Terminal Block - 12Awg Rated Cross Section - 2.5mm ² Rated Cross Section - Gray. |
500 On Order |
|
$3.4100 / $6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy