Datasheets
1PS79SB31,315 by:

1PS79SB31 - Schottky barrier diode@en-us SOD 2-Pin

Part Details for 1PS79SB31,315 by Nexperia

Overview of 1PS79SB31,315 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1PS79SB31,315

Part # Distributor Description Stock Price Buy
DISTI # 29AK9611
Newark Schottky Diode Rohs Compliant: Yes |Nexperia 1PS79SB31,315 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 8,000 $0.0540
  • 16,000 $0.0470
  • 32,000 $0.0400
  • 48,000 $0.0330
$0.0330 / $0.0540 Buy Now
DISTI # 1727-1PS79SB31,315CT-ND
DigiKey DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8000
In Stock
  • 1 $0.3200
  • 10 $0.2190
  • 100 $0.1067
  • 500 $0.0890
  • 1,000 $0.0618
  • 2,000 $0.0536
  • 8,000 $0.0497
  • 16,000 $0.0412
  • 24,000 $0.0405
  • 56,000 $0.0364
  • 200,000 $0.0315
$0.0315 / $0.3200 Buy Now
DISTI # 1PS79SB31,315
Avnet Americas Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1PS79SB31,315) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 32,000 $0.0284
  • 48,000 $0.0277
  • 80,000 $0.0269
  • 160,000 $0.0261
  • 320,000 $0.0253
  • 1,600,000 $0.0246
  • 3,200,000 $0.0238
$0.0238 / $0.0284 Buy Now
DISTI # 771-1PS79SB31,315
Mouser Electronics Schottky Diodes & Rectifiers 1PS79SB31/SOD523/SC-79 RoHS: Compliant 19040
  • 1 $0.2700
  • 10 $0.1910
  • 100 $0.0930
  • 1,000 $0.0540
  • 2,500 $0.0470
  • 8,000 $0.0360
  • 24,000 $0.0350
  • 48,000 $0.0310
  • 96,000 $0.0270
$0.0270 / $0.2700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 0
  • 24,000 $0.0267
$0.0267 Buy Now
DISTI # 1PS79SB31,315
Avnet Americas Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1PS79SB31,315) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 32,000 $0.0284
  • 48,000 $0.0277
  • 80,000 $0.0269
  • 160,000 $0.0261
  • 320,000 $0.0253
  • 1,600,000 $0.0246
  • 3,200,000 $0.0238
$0.0238 / $0.0284 Buy Now
DISTI # 1PS79SB31.315
TME Diode: Schottky rectifying, SMD, 30V, 0.2A, SC79,SOD523, reel,tape Min Qty: 10 0
  • 10 $0.0749
  • 100 $0.0526
  • 500 $0.0465
  • 2,000 $0.0417
  • 8,000 $0.0390
$0.0390 / $0.0749 RFQ
DISTI # 1PS79SB31,315
Avnet Asia Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R (Alt: 1PS79SB31,315) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days 0
  • 40,000 $0.0354
  • 80,000 $0.0349
  • 120,000 $0.0345
  • 200,000 $0.0340
  • 400,000 $0.0332
  • 1,000,000 $0.0324
  • 2,000,000 $0.0316
$0.0316 / $0.0354 Buy Now
DISTI # 1PS79SB31,315
Avnet Silica Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R (Alt: 1PS79SB31,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 3 Days Silica - 0
Buy Now
DISTI # 1PS79SB31,315
EBV Elektronik Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R (Alt: 1PS79SB31,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 3 Days EBV - 0
Buy Now
DISTI # 3935950
Farnell SCHOTTKY DIODE RoHS: Compliant Min Qty: 8000 Lead time: 9 Weeks, 1 Days Container: Reel 0
  • 8,000 $0.0352
$0.0352 Buy Now

Part Details for 1PS79SB31,315

1PS79SB31,315 Part Data Attributes:

1PS79SB31,315 Nexperia
Buy Now Datasheet
Compare Parts:
1PS79SB31,315 Nexperia 1PS79SB31 - Schottky barrier diode@en-us SOD 2-Pin
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOD
Package Description SC-79, 2 PIN
Pin Count 2
Manufacturer Package Code SOD523
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Nexperia
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1PS79SB31,315 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1PS79SB31,315 by Nexperia

  • Please alert me when 1PS79SB31,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1PS79SB31,315 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1PS79SB31,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1PS79SB31,315 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1PS79SB31,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1PS79SB31,315 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: