-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS79SB31 - Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9610
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia 1PS79SB31,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0540 | Buy Now |
DISTI #
1727-1PS79SB31,135CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8785 In Stock |
|
$0.0277 / $0.3200 | Buy Now |
DISTI #
1PS79SB31,135
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 2-Pin SC-79 T/R - Tape and Reel (Alt: 1PS79SB31,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0284 | Buy Now |
DISTI #
771-1PS79SB31135
|
Mouser Electronics | Schottky Diodes & Rectifiers 1PS79SB31/SOD523/SC-79 RoHS: Compliant | 17110 |
|
$0.0270 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0267 | Buy Now |
DISTI #
1PS79SB31,135
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 2-Pin SC-79 T/R - Tape and Reel (Alt: 1PS79SB31,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0284 | Buy Now |
DISTI #
1PS79SB31.135
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, SC79,SOD523, reel,tape Min Qty: 10 | 0 |
|
$0.0390 / $0.0749 | RFQ |
DISTI #
1PS79SB31,135
|
Avnet Asia | Diode Small Signal Schottky 30V 200mA 2-Pin SC-79 T/R (Alt: 1PS79SB31,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0316 / $0.0354 | Buy Now |
DISTI #
1PS79SB31,135
|
Avnet Silica | Diode Small Signal Schottky 30V 200mA 2-Pin SC-79 T/R (Alt: 1PS79SB31,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1PS79SB31,135
|
EBV Elektronik | Diode Small Signal Schottky 30V 200mA 2-Pin SC-79 T/R (Alt: 1PS79SB31,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS79SB31,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS79SB31,135
Nexperia
1PS79SB31 - Schottky barrier diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS79SB31,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS79SB31,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS79SB31 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | 1PS79SB31,135 vs 1PS79SB31 |
1PS79SB31,115 | 1PS79SB31 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS79SB31,135 vs 1PS79SB31,115 |