Part Details for 1NT1-6F by Honeywell Sensing and Control
Overview of 1NT1-6F by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1NT1-6F-ND
|
DigiKey | SWITCH TOGGLE SPST-NO 10A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7350 | Buy Now |
DISTI #
785-1NT1-6F
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70328202
|
RS | Toggle Switch, SPST, On-None-Off, Lockout, 10 A, 125 VAC, Sealed, NT Series | Honeywell 1NT1-6F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$73.8600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off), Screw Terminal, Locking Lever (Locked In Extreme Position Opposite Keyway) RoHS: Compliant |
38 In Stock |
|
$42.9900 / $56.9100 | Buy Now |
DISTI #
54164628
|
Verical | Switch Toggle (ON) OFF SPST Locking Lever Screw 15A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 38 |
|
$58.0752 / $71.4053 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off), Screw Terminal, Locking Lever (Locked In Extreme Position Opposite Keyway) RoHS: Compliant |
38 In Stock |
|
$42.9900 / $56.9100 | Buy Now |
Part Details for 1NT1-6F
1NT1-6F CAD Models
1NT1-6F Part Data Attributes:
|
1NT1-6F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-6F
Honeywell Sensing and Control
Toggle Switch, SPST, Momentary, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 23.11 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |