Part Details for 1NT1-61 by Honeywell Sensing and Control
Overview of 1NT1-61 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off - None), Screw Terminal, Standard Lever RoHS: Compliant |
97 In Stock |
|
$8.3700 / $16.3700 | Buy Now |
DISTI #
51659189
|
Verical | Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1936 | Americas - 95 |
|
$16.4982 / $21.0954 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Mom. On - Off - None), Screw Terminal, Standard Lever RoHS: Compliant |
97 In Stock |
|
$8.3700 / $16.3700 | Buy Now |
Part Details for 1NT1-61
1NT1-61 CAD Models
1NT1-61 Part Data Attributes:
|
1NT1-61
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-61
Honeywell Sensing and Control
Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |