Part Details for 1NT1-3F by Honeywell Sensing and Control
Overview of 1NT1-3F by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1NT1-3F-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9942 | Buy Now |
DISTI #
70118804
|
RS | Toggle Switch, SPST, On-None-On, Lockout, 15 A, 125 VAC, Sealed, NT Series | Honeywell 1NT1-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 21 |
|
$51.1900 / $66.4800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Screw Terminal, Locking Lever (Locked In Extreme Position Opposite Keyway) RoHS: Compliant |
6 In Stock |
|
$29.8600 / $41.3800 | Buy Now |
DISTI #
51643391
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads Automotive Min Qty: 2 Package Multiple: 1 Date Code: 1847 | Americas - 5 |
|
$59.8182 / $68.8833 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Screw Terminal, Locking Lever (Locked In Extreme Position Opposite Keyway) RoHS: Compliant |
6 In Stock |
|
$29.8600 / $41.3800 | Buy Now |
Part Details for 1NT1-3F
1NT1-3F CAD Models
1NT1-3F Part Data Attributes:
|
1NT1-3F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-3F
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 23.11 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |