-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3375
|
Newark | Toggle Switch, Spdt, 20A, 28Vdc, Panel Rohs Compliant: Yes |Honeywell 1NT1-3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$39.7800 / $49.0700 | Buy Now |
DISTI #
480-4082-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2747 | Buy Now |
DISTI #
785-1NT1-3D
|
Mouser Electronics | Toggle Switches 1 Pole 2 Position Locker Lever RoHS: Compliant | 64 |
|
$35.3500 / $43.2300 | Buy Now |
DISTI #
70118735
|
RS | Toggle Switch, SPST, On-None-On, Lockout, 15 A, 125 VAC, Sealed, NT Series | Honeywell 1NT1-3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 593 |
|
$37.0600 / $48.1200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Screw Terminal, Locking Lever (Locked Out of Center Position) RoHS: Compliant |
367 In Stock |
|
$36.9700 / $48.9400 | Buy Now |
DISTI #
79013401
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 356 |
|
$45.7024 / $61.4053 | Buy Now |
DISTI #
77836536
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$80.1667 / $90.6331 | Buy Now |
DISTI #
1NT1-3D
|
TTI | Toggle Switches 1 Pole 2 Position Locker Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 350 In Stock |
|
$32.1500 / $42.8000 | Buy Now |
DISTI #
1NT1-3D
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 6A/230VAC, 15A/28VDC, -40÷71°C Min Qty: 1 | 6 |
|
$46.9500 / $57.3800 | Buy Now |
DISTI #
Honeywell 1NT1-3D
|
PEI Genesis | TOG Swi SPDT Latched Screw Ter | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1NT1-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-3D
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 23.11 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |