-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5209
|
Newark | Switch, Toggle, Spdt, 15A, 277V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Honeywell 1NT1-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$15.9300 / $20.7000 | Buy Now |
DISTI #
480-2172-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
318 In Stock |
|
$15.4375 / $24.4500 | Buy Now |
DISTI #
785-1NT1-3
|
Mouser Electronics | Toggle Switches 1 Pole 2 Position Standard Lever RoHS: Compliant | 732 |
|
$13.8200 / $21.1500 | Buy Now |
DISTI #
70120167
|
RS | Toggle Switch, SPST, On-None-On, 15 A, 125 VAC, 15/32in., Sealed, NT Series | Honeywell 1NT1-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3298 |
|
$14.4600 / $20.3700 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 15A 125VAC - 17.02mm Standard Round Actuator - Non-Illuminated - 15/32-32 Bushing Thread - Screw Terminal -Panel Mount. RoHS: Compliant |
5318 In Stock |
|
$13.5200 / $17.9000 | Buy Now |
DISTI #
69896777
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2001 | Americas - 5129 |
|
$16.7181 / $22.0715 | Buy Now |
DISTI #
67006426
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 35 |
|
$19.6100 / $20.5000 | Buy Now |
DISTI #
77312342
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$21.3333 / $23.2609 | Buy Now |
DISTI #
1NT1-3
|
TTI | Toggle Switches 1 Pole 2 Position Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1077 In Stock |
|
$13.6400 / $20.9400 | Buy Now |
DISTI #
1NT1-3
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 6A/230VAC, 20A/28VDC, -40÷71°C Min Qty: 1 | 0 |
|
$16.5300 / $19.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1NT1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-3
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |