Part Details for 1NT1-3-NH by Honeywell Sensing and Control
Overview of 1NT1-3-NH by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-3-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3220
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 1NT1-3-NH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7100 | Buy Now |
DISTI #
1NT1-3-NH-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7742 | Buy Now |
DISTI #
785-1NT1-3-NH
|
Mouser Electronics | Toggle Switches TOGGLE SW NO HARDWAR RoHS: Compliant | 0 |
|
$20.5500 / $20.7700 | Order Now |
DISTI #
70232539
|
RS | Toggle Switch, SPST, On-None-On, 15 A, 125 VAC, Sealed, No hardware, NT Series | Honeywell 1NT1-3-NH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7200 / $20.7800 | RFQ |
|
Onlinecomponents.com | 1NT1-3 Switch -- No Hardware included RoHS: Compliant | 0 |
|
$16.4700 / $34.5000 | Buy Now |
|
Master Electronics | 1NT1-3 Switch -- No Hardware included RoHS: Compliant | 0 |
|
$16.4700 / $34.5000 | Buy Now |
Part Details for 1NT1-3-NH
1NT1-3-NH CAD Models
1NT1-3-NH Part Data Attributes:
|
1NT1-3-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-3-NH
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |