Part Details for 1NT1-2D by Honeywell Sensing and Control
Overview of 1NT1-2D by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5025
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 1NT1-2D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8300 | Buy Now |
DISTI #
24AJ3374
|
Newark | Toggle Switch, Spst, 20A, 28Vdc, Panel Rohs Compliant: Yes |Honeywell 1NT1-2D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3000 / $45.3100 | Buy Now |
DISTI #
480-6516-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
79 In Stock |
|
$39.9250 / $58.0700 | Buy Now |
DISTI #
785-1NT1-2D
|
Mouser Electronics | Toggle Switches Sealed OI TRN GRADE TOGGLE RoHS: Compliant | 56 |
|
$44.1900 / $57.2200 | Buy Now |
DISTI #
71364785
|
RS | Sealed OI Switch | Honeywell 1NT1-2D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, Locking Lever (Locked Out of Center Position) RoHS: Compliant |
22 In Stock 100 On Order |
|
$42.4700 / $56.2300 | Buy Now |
DISTI #
66366577
|
Verical | Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 21 |
|
$57.3766 / $70.5521 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (Off - On), Screw Terminal, Locking Lever (Locked Out of Center Position) RoHS: Compliant |
22 In Stock 100 On Order |
|
$42.4700 / $56.2300 | Buy Now |
Part Details for 1NT1-2D
1NT1-2D CAD Models
1NT1-2D Part Data Attributes:
|
1NT1-2D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-2D
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 23.11 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |