Part Details for 1NT1-21 by Honeywell Sensing and Control
Overview of 1NT1-21 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT1-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5221
|
Newark | Toggle Switch, Switch Operation:(On)-None-(Off), Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:6A, Switch Mounting:-, Contact Voltage Ac Nom:230V, Switch Terminals:Screw Rohs Compliant: Yes |Honeywell 1NT1-21 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9500 | Buy Now |
DISTI #
1NT1-21-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0304 | Buy Now |
DISTI #
785-1NT1-21
|
Mouser Electronics | Toggle Switches Toggle Sw 1pole 3POS Scrw term Std Lvr RoHS: Compliant | 0 |
|
$23.5800 / $31.8700 | Order Now |
DISTI #
71323238
|
RS | Toggles & Rockers | Honeywell 1NT1-21 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$34.8400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (None - Off - On), Screw Terminal, Standard Lever RoHS: Compliant |
100 In Stock |
|
$24.7400 / $41.5400 | Buy Now |
DISTI #
67388202
|
Verical | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads Automotive RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 97 |
|
$25.5744 / $32.5094 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Single Throw (SPST), 2 Position (None - Off - On), Screw Terminal, Standard Lever RoHS: Compliant |
100 In Stock |
|
$24.7400 / $41.5400 | Buy Now |
Part Details for 1NT1-21
1NT1-21 CAD Models
1NT1-21 Part Data Attributes:
|
1NT1-21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-21
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |