Part Details for 1NT1-1A by Honeywell Sensing and Control
Overview of 1NT1-1A by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 1NT1-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6525-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
42 In Stock |
|
$46.6169 / $61.2500 | Buy Now |
DISTI #
785-1NT1-1A
|
Mouser Electronics | Toggle Switches TOGGLE SW 1POLE 3POS SCRW TERM LOCK LVR RoHS: Compliant | 43 |
|
$48.9100 / $64.2600 | Buy Now |
DISTI #
70119410
|
RS | Toggle Switch, SPDT, On-Off-On, Lock in3P, 15 A, 125 VAC, Sealed, NT Series | Honeywell 1NT1-1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$28.8000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked in 3 Positions) RoHS: Compliant |
22 In Stock |
|
$43.6700 / $59.3100 | Buy Now |
DISTI #
53393022
|
Verical | Switch Toggle ON OFF ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 21 |
|
$60.5142 / $74.4166 | Buy Now |
DISTI #
1NT1-1A
|
TTI | Toggle Switches TOGGLE SW 1POLE 3POS SCRW TERM LOCK LVR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 99 In Stock |
|
$44.0800 / $56.6300 | Buy Now |
DISTI #
1NT1-1A
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 6A/230VAC, 20A/28VDC, IP67 Min Qty: 1 | 1 |
|
$45.8000 / $57.9800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked in 3 Positions) RoHS: Compliant |
22 In Stock |
|
$43.6700 / $59.3100 | Buy Now |
Part Details for 1NT1-1A
1NT1-1A CAD Models
1NT1-1A Part Data Attributes:
|
1NT1-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT1-1A
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 23.11 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |