Part Details for 1N914B.TR by National Semiconductor Corporation
Overview of 1N914B.TR by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Price & Stock for 1N914B.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON, DO-35 | 19955 |
|
$0.0130 / $0.0800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON, DO-35 | 3520 |
|
$0.0480 / $0.1600 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.2A, 100V V(RRM), SILICON, DO-35 | 3982 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
SMC-1N914B.TR
|
Sensible Micro Corporation | Rectifier Diode, 1 Element, 0.2A, 100V V(Rrm), Silicon, Do-35 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 9949 |
|
$0.0080 / $0.0095 | RFQ |
Part Details for 1N914B.TR
1N914B.TR CAD Models
1N914B.TR Part Data Attributes:
|
1N914B.TR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N914B.TR
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |