Part Details for 1N829-1E3 by Microchip Technology Inc
Results Overview of 1N829-1E3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N829-1E3 Information
1N829-1E3 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N829-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2431
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N829-1E3 RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $7.5300 | Buy Now |
DISTI #
1N829-1E3-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO204AH Min Qty: 109 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5300 | Buy Now |
DISTI #
1N829-1E3/TR
|
Avnet Americas | Zener Diode 6.2V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N829-1E3/TR) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$7.0152 / $8.0808 | Buy Now |
DISTI #
1N829-1E3
|
Avnet Americas | Zener Diode 6.2V 500mW 2-Pin DO-35 - Bulk (Alt: 1N829-1E3) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7743 / $7.3794 | Buy Now |
DISTI #
494-1N829-1E3
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Compliant | 0 |
|
$7.5300 | Order Now |
DISTI #
1N829-1E3
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$6.8300 / $8.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 109 Package Multiple: 1 | 0 |
|
$7.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $11.2700 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0600 / $8.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9200 / $11.2700 | Buy Now |
Part Details for 1N829-1E3
1N829-1E3 CAD Models
1N829-1E3 Part Data Attributes
|
1N829-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N829-1E3
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.031 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N829-1E3
This table gives cross-reference parts and alternative options found for 1N829-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N829-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N829-1 | Microchip Technology Inc | $18.6841 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | 1N829-1E3 vs JANTXV1N829-1 |