Part Details for 1N6864US by Microchip Technology Inc
Overview of 1N6864US by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N6864US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0671
|
Newark | 80V Small-Signal Schottky Tht Sq D-5B Rohs Compliant: Yes |Microchip 1N6864US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.9500 / $141.3900 | Buy Now |
DISTI #
1N6864US-ND
|
DigiKey | DIODE SCHOTTKY 80V 3A B SQ-MELF Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
163 In Stock |
|
$152.2600 | Buy Now |
DISTI #
1N6864US
|
Avnet Americas | Diode Schottky 80V 0.15mA 2-Pin Surface Mount Melf - Bulk (Alt: 1N6864US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9500 / $152.2600 | Buy Now |
DISTI #
494-1N6864US
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V Small-Signal Schottky THT SQ RoHS: Not Compliant | 0 |
|
$152.2600 | Order Now |
DISTI #
1N6864US
|
Microchip Technology Inc | Small-Signal Schottky _ D-5B, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
34 Alternates Available |
|
$152.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 34 Factory Stock |
|
$137.8500 / $404.5900 | Buy Now |
|
Ameya Holding Limited | Diode | 33 |
|
RFQ | |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$132.6300 / $155.3700 | Buy Now |
DISTI #
1N6864US
|
Avnet Silica | Diode Schottky 80V 0.15mA 2-Pin Surface Mount Melf (Alt: 1N6864US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N6864US
|
EBV Elektronik | Diode Schottky 80V 0.15mA 2-Pin Surface Mount Melf (Alt: 1N6864US) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N6864US
1N6864US CAD Models
1N6864US Part Data Attributes
|
1N6864US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6864US
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N6864US
This table gives cross-reference parts and alternative options found for 1N6864US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6864US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6864US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon | Microchip Technology Inc | 1N6864US vs JANTX1N6864US |
JAN1N6864US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon | Microchip Technology Inc | 1N6864US vs JAN1N6864US |
JANTXV1N6864US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon | Microchip Technology Inc | 1N6864US vs JANTXV1N6864US |