Part Details for 1N5952CG by Microchip Technology Inc
Overview of 1N5952CG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5952CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1538
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5952CG Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.9000 | Buy Now |
DISTI #
1N5952CG
|
Avnet Americas | Diode Zener Single 130V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5952CG) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6700 / $6.3300 | Buy Now |
DISTI #
579-1N5952CG
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41 RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
DISTI #
1N5952CG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 139 Package Multiple: 1 | 0 |
|
$5.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1700 / $9.0000 | Buy Now | |
DISTI #
1N5952CG
|
Avnet Americas | Diode Zener Single 130V 2% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5952CG) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6700 / $6.3300 | Buy Now |
|
NAC | Voltage Regulator, DO-41 RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
|
Master Electronics | 0 |
|
$6.1700 / $9.0000 | Buy Now |
Part Details for 1N5952CG
1N5952CG CAD Models
1N5952CG Part Data Attributes:
|
1N5952CG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5952CG
Microchip Technology Inc
Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.9 mA |