Part Details for 1N5952BUR-1 by Microchip Technology Inc
Overview of 1N5952BUR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5952BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1856
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5952BUR-1 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $6.5800 | Buy Now |
DISTI #
1N5952BUR-1-ND
|
DigiKey | DIODE ZENER 130V 1.25W DO213AB Min Qty: 125 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5801 | Buy Now |
DISTI #
1N5952BUR-1
|
Avnet Americas | Diode Zener Single 130V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: 1N5952BUR-1) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $7.0800 | Buy Now |
DISTI #
494-1N5952BUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-213AA RoHS: Not Compliant | 0 |
|
$6.5800 | Order Now |
DISTI #
1N5952BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
656 Alternates Available |
|
$7.0800 | Buy Now |
|
Onlinecomponents.com | 656 Factory Stock |
|
$6.9100 / $9.8600 | Buy Now | |
DISTI #
1N5952BUR-1
|
Avnet Americas | Diode Zener Single 130V 5% 1.5W 2-Pin DO-213AB - Bulk (Alt: 1N5952BUR-1) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $7.0800 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 130V 1.25W DO213AB | 242 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.1600 / $7.4300 | Buy Now |
|
Master Electronics | 656 Factory Stock |
|
$6.9100 / $9.8600 | Buy Now |
Part Details for 1N5952BUR-1
1N5952BUR-1 CAD Models
1N5952BUR-1 Part Data Attributes:
|
1N5952BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5952BUR-1
Microchip Technology Inc
Zener Diode, 130V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 450 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 20% | |
Working Test Current | 2.9 mA |