Part Details for 1N5952B by Microchip Technology Inc
Overview of 1N5952B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5952B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ0578
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N5952B Min Qty: 278 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $2.9400 | Buy Now |
DISTI #
1N5952B-ND
|
DigiKey | DIODE ZENER Min Qty: 278 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
1N5952B
|
Avnet Americas | Diode Zener Single 130V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5952B) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $3.1700 | Buy Now |
DISTI #
494-1N5952B
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41 RoHS: Not Compliant | 0 |
|
$2.9400 | Order Now |
DISTI #
1N5952B
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1100 / $4.5100 | Buy Now | |
DISTI #
1N5952B
|
Avnet Americas | Diode Zener Single 130V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: 1N5952B) RoHS: Not Compliant Min Qty: 278 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $3.1700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 110 Package Multiple: 1 | 0 |
|
$2.7700 / $3.3400 | Buy Now |
|
Master Electronics | 0 |
|
$3.1100 / $4.5100 | Buy Now |