Part Details for 1N5819UR-1E3/TR by Microchip Technology Inc
Overview of 1N5819UR-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5819UR-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1764
|
Newark | 45V Lead-Free Small-Signal Schottky Round-End Tr Do-213Ab Rohs Compliant: Yes |Microchip 1N5819UR-1E3/TR Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $7.9300 | Buy Now |
DISTI #
150-1N5819UR-1E3/TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 1A DO213AB Min Qty: 105 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
1N5819UR-1E3/TR
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: 1N5819UR-1E3/TR) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.6300 / $8.5400 | Buy Now |
DISTI #
494-1N5819UR-1E3/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V Lead-Free Small-Signal Schottky Round-End TR RoHS: Compliant | 0 |
|
$7.9300 | Order Now |
DISTI #
1N5819UR-1E3/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.2000 / $8.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 1 | 0 |
|
$7.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2700 / $7.9100 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4400 / $8.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2700 / $7.9100 | Buy Now |
Part Details for 1N5819UR-1E3/TR
1N5819UR-1E3/TR CAD Models
1N5819UR-1E3/TR Part Data Attributes
|
1N5819UR-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5819UR-1E3/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |