Part Details for 1N5819HW-7-F by SPC Multicomp
Overview of 1N5819HW-7-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1N5819HW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0955
|
Newark | Diode, Schottky, 1A, 40V, Sod-123, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:750Mv, Qualification:- Rohs Compliant: No |Multicomp Pro 1N5819HW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 255000 |
|
$0.0200 | Buy Now |
DISTI #
66W0954
|
Newark | Diode, Schottky, 1A, 40V, Sod-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:750Mv, Forward Surge Current:25A Rohs Compliant: No |Multicomp Pro 1N5819HW-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 724 |
|
$0.0280 / $0.0310 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 1835 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 1468 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
SMC-1N5819HW-7-F
|
Sensible Micro Corporation | Diode Schottky 40V 1A Sod123 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1001 Container: Tape & Reel | 3000 |
|
$0.0300 / $0.0323 | RFQ |
DISTI #
SMC-1N5819HW-7-F
|
Sensible Micro Corporation | Dio Schottky 40V1A Sod-12 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1109 Container: Cut Tape | 20 |
|
$0.0300 / $0.0323 | RFQ |
DISTI #
2306459
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A, 40V, SOD-123 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 740 |
|
$0.0455 / $0.2721 | Buy Now |
DISTI #
2306460
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 1A, 40V, SOD-123, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 255000 |
|
$0.0337 / $0.0645 | Buy Now |
DISTI #
2306460
|
Farnell | DIODE, SCHOTTKY, 1A, 40V, SOD-123, FULL REEL RoHS: Not Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 255000 |
|
$0.0303 / $0.0606 | Buy Now |
DISTI #
2306459
|
Farnell | DIODE, SCHOTTKY, 1A, 40V, SOD-123 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 724 |
|
$0.0422 / $0.2643 | Buy Now |
Part Details for 1N5819HW-7-F
1N5819HW-7-F CAD Models
1N5819HW-7-F Part Data Attributes
|
1N5819HW-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5819HW-7-F
SPC Multicomp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N5819HW-7-F
This table gives cross-reference parts and alternative options found for 1N5819HW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819HW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819HW-7-F | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5819HW-7-F vs 1N5819HW-7-F |
1N5819WL | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5819HW-7-F vs 1N5819WL |