Part Details for 1N5819 by Taiwan Semiconductor
Overview of 1N5819 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9967
|
Newark | Schottky Rectifier, 1A, 40V, Do-204Al, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Forward Voltage Vf Max:900Mv, Forward Surge Rohs Compliant: Yes |Taiwan Semiconductor 1N5819 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 6465 |
|
$0.0670 / $0.4650 | Buy Now |
DISTI #
1801-1N5819CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO204AL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
15294 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
1N5819
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N5819) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0423 | Buy Now |
DISTI #
821-1N5819
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 40V, Schottky Rectifier RoHS: Compliant | 7672 |
|
$0.0440 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0453 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 40V 1A 2-Pin DO-41 RoHS: Compliant |
1199 In Stock |
|
$0.0300 / $0.4650 | Buy Now |
DISTI #
1N5819
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N5819) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0423 | Buy Now |
DISTI #
1N5819
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N5819) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0423 | Buy Now |
DISTI #
1N5819
|
EBV Elektronik | Diode Schottky 40V 1A 2-Pin DO-204AL T/R (Alt: 1N5819) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2677422
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 1A, 40V, DO-204AL RoHS: Compliant Min Qty: 5 Container: Each | 6465 |
|
$0.0807 / $0.4065 | Buy Now |
Part Details for 1N5819
1N5819 CAD Models
1N5819 Part Data Attributes
|
1N5819
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5819
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5819
This table gives cross-reference parts and alternative options found for 1N5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N5819 vs 1N5819G-TP |
JANTXV1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | 1N5819 vs JANTXV1N5819-1 |
1N5819-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N5819 vs 1N5819-TP-HF |
1N5819-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5819 vs 1N5819-T3 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | KEC | 1N5819 vs 1N5819 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Advanced Semiconductor Inc | 1N5819 vs 1N5819 |
1N5819-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N5819 vs 1N5819-E3/73 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Excel (Suzhou) Semiconductor Co Ltd | 1N5819 vs 1N5819 |
1N5819T50A | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N5819 vs 1N5819T50A |
1N5819 | 1.0 A, 40 V, Schottky Barrier Rectifier, 5000-REEL | onsemi | 1N5819 vs 1N5819 |