Part Details for 1N5819-E3/53 by Vishay Intertechnologies
Overview of 1N5819-E3/53 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5819-E3/53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9453
|
Newark | Schottky Rectifier, 1A, 40V, Do-204Al, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:900Mv, Forward Surge Current:25A Rohs Compliant: Yes |Vishay 1N5819-E3/53 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 | Buy Now |
DISTI #
78K2615
|
Newark | Schottky Rectifier, 1A, 40V, Do-204Al, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:900Mv, Forward Surge Current:25A Rohs Compliant: Yes |Vishay 1N5819-E3/53 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1720 | Buy Now |
DISTI #
1N5819-E3/53
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N5819-E3/53) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N5819-E3/53
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/40V Io/1A Trim Leads RoHS: Compliant | 2950 |
|
$0.1240 / $0.4500 | Buy Now |
DISTI #
1N5819-E3/53
|
TTI | Schottky Diodes & Rectifiers Vr/40V Io/1A Trim Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
1N5819-E3/53
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N5819-E3/53) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
1N5819-E3/53
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N5819-E3/53) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |