Part Details for 1N5819/4 by Vishay Intertechnologies
Overview of 1N5819/4 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5819/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5819-TR
|
Avnet Americas | SCHOTTKY 40V 1A 2PIN DO-41 - Tape and Reel (Alt: 1N5819-TR) RoHS: Not Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4300 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.1872 / $0.4160 | Buy Now |