Part Details for 1N5819/TR by Microchip Technology Inc
Overview of 1N5819/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5819/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1368
|
Newark | 45V Small-Signal Schottky Tr Do-41 Rohs Compliant: Yes |Microchip 1N5819/TR Min Qty: 116 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8300 / $7.1000 | Buy Now |
DISTI #
150-1N5819/TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 1A DO41 Min Qty: 116 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1000 | Buy Now |
DISTI #
1N5819/TR
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin SMD T/R - Tape and Reel (Alt: 1N5819/TR) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.8300 / $7.6400 | Buy Now |
DISTI #
579-1N5819/TR
|
Mouser Electronics | Zener Diodes 45V Small-Signal Schottky TR | 0 |
|
$7.1000 | Order Now |
DISTI #
1N5819/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.4400 / $7.6400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 116 Package Multiple: 1 | 0 |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6000 / $8.2800 | Buy Now | |
DISTI #
1N5819/TR
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin SMD T/R - Tape and Reel (Alt: 1N5819/TR) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.8300 / $7.6400 | Buy Now |
DISTI #
1N5819/TR
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin SMD T/R - Tape and Reel (Alt: 1N5819/TR) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.8300 / $7.6400 | Buy Now |
|
NAC | Small-Signal Schottky, DO-41 RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.6600 / $8.0300 | Buy Now |
Part Details for 1N5819/TR
1N5819/TR CAD Models
1N5819/TR Part Data Attributes
|
1N5819/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5819/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |