Part Details for 1N5819 BK TIN/LEAD by Central Semiconductor Corp
Overview of 1N5819 BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5819 BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N5819BKTIN/LEAD-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO41 Min Qty: 14000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0595 | Buy Now |
DISTI #
1N5819 BK TIN/LEAD
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-41 Box - Boxed Product (Development Kits) (Alt: 1N5819 BK TIN/LEAD) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 2000 Container: Box | 0 |
|
$0.0441 / $0.0534 | Buy Now |
DISTI #
610-1N5819BK-TL
|
Mouser Electronics | Schottky Diodes & Rectifiers 40Vrrm 40Vr 28Vrms 1.0A 25mA Ifsm RoHS: Compliant | 0 |
|
$0.0520 / $0.0590 | Order Now |
Part Details for 1N5819 BK TIN/LEAD
1N5819 BK TIN/LEAD CAD Models
1N5819 BK TIN/LEAD Part Data Attributes
|
1N5819 BK TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N5819 BK TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |