Part Details for 1N5818 by NTE Electronics Inc
Overview of 1N5818 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-1N5818-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO41 Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8892 In Stock |
|
$0.2320 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 30V 1A 2-Pin DO-41 RoHS: Compliant |
2940 In Stock |
|
$0.2200 / $0.3300 | Buy Now |
DISTI #
62191985
|
Verical | Diode Schottky 30V 1A 2-Pin DO-41 Min Qty: 200 Package Multiple: 100 Date Code: 1544 | Americas - 2900 |
|
$0.3266 / $0.4583 | Buy Now |
|
Master Electronics | Diode Schottky 30V 1A 2-Pin DO-41 RoHS: Compliant |
2940 In Stock |
|
$0.2200 / $0.3300 | Buy Now |
Part Details for 1N5818
1N5818 CAD Models
1N5818 Part Data Attributes
|
1N5818
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N5818
NTE Electronics Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5818
This table gives cross-reference parts and alternative options found for 1N5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5818TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N5818 vs 1N5818TIN/LEAD |
1N5818GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | 1N5818 vs 1N5818GP |