Part Details for 1N5818 by Capar Components Corp
Overview of 1N5818 by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5818
1N5818 CAD Models
1N5818 Part Data Attributes:
|
1N5818
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
1N5818
Capar Components Corp
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAPAR COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5818
This table gives cross-reference parts and alternative options found for 1N5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN8-S | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 1N5818 vs SKN8-S |
SS13M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, MICRO SMA, 2 PIN | Taiwan Semiconductor | 1N5818 vs SS13M |
FM5818-T | Rectifier Diode, | Rectron Semiconductor | 1N5818 vs FM5818-T |
1N5818 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), | JGD Semiconductors Co Ltd | 1N5818 vs 1N5818 |
SS13FL | Rectifier Diode, | MERITEK Electronics Corporation | 1N5818 vs SS13FL |
SDM1L30CSP-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, X2-WLB2010-2, 2 PIN | Diodes Incorporated | 1N5818 vs SDM1L30CSP-7 |
SD1003 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | 1N5818 vs SD1003 |
CMS08(TE12L) | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, M-FLAT-2, Signal Diode | Toshiba America Electronic Components | 1N5818 vs CMS08(TE12L) |
GDB5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N5818 vs GDB5818WS |
SM5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM) | Lite-On Semiconductor Corporation | 1N5818 vs SM5818 |