Part Details for 1N5818-TR by Vishay Intertechnologies
Overview of 1N5818-TR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5818-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5818-TR
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5818-TR) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$0.0420 / $0.1400 | Buy Now |