Part Details for 1N5818-TP by Micro Commercial Components
Overview of 1N5818-TP by Micro Commercial Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5818-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5818-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10202 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
833-1N5818-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Vr 21Vrms 30V 1.0A 25A 10ns 110pF RoHS: Compliant | 26352 |
|
$0.0300 / $0.2900 | Buy Now |
DISTI #
V36:1790_06827804
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2410 | Americas - 5000 |
|
$0.0282 / $0.0396 | Buy Now |
DISTI #
V72:2272_06827804
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin DO-41 T/R Min Qty: 235 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2302 Container: Cut Strips | Americas - 235 |
|
$0.0744 | Buy Now |
|
Future Electronics | 1N5818 Series 1 A 30 V Through-Hole Schottky Barrier Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0274 / $0.0306 | Buy Now |
DISTI #
79003071
|
Verical | Diode Schottky 30V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2410 | Americas - 5000 |
|
$0.0282 / $0.0396 | Buy Now |
DISTI #
71260504
|
Verical | Diode Schottky 30V 1A 2-Pin DO-41 T/R Min Qty: 235 Package Multiple: 1 Date Code: 2302 | Americas - 235 |
|
$0.0744 | Buy Now |
DISTI #
SMC-1N5818-TP
|
Sensible Micro Corporation | Rectifier Diode Schottky 30V 1A 10Ns 2-Pin Do-41 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 17 |
|
$0.1440 | RFQ |
Part Details for 1N5818-TP
1N5818-TP CAD Models
1N5818-TP Part Data Attributes
|
1N5818-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5818-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N5818-TP
This table gives cross-reference parts and alternative options found for 1N5818-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5818-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB130T26A | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N5818-TP vs SB130T26A |
SB130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5818-TP vs SB130 |
SB130.TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N5818-TP vs SB130.TR |
SR130U01 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5818-TP vs SR130U01 |
SR130M05 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5818-TP vs SR130M05 |
SB130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5818-TP vs SB130 |
VS-1N5818TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, | Vishay Intertechnologies | 1N5818-TP vs VS-1N5818TR |
1N5818-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N5818-TP vs 1N5818-TP-HF |
1N5818-13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5818-TP vs 1N5818-13 |
1N5818T50A | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N5818-TP vs 1N5818T50A |