-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6007
|
Newark | Schottky Rectifier, 1A 30V Do-204Al, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:25A Rohs Compliant: Yes |Vishay 1N5818-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9560 |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
78K2605
|
Newark | Schottky Rectifier, 1A 30V Do-204Al, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Product Range:- Rohs Compliant: Yes |Vishay 1N5818-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0830 | Buy Now |
DISTI #
1N5818-E3/54
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5818-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 / $0.0655 | Buy Now |
DISTI #
05R6007
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin DO-41 T/R - Product that comes on tape, but is not reeled (Alt: 05R6007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 9624 Partner Stock |
|
$0.1150 / $0.3620 | Buy Now |
DISTI #
625-1N5818-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/30V Io/1A RoHS: Compliant | 15617 |
|
$0.0620 / $0.2800 | Buy Now |
DISTI #
V36:1790_18813708
|
Arrow Electronics | Rectifier Diode Schottky 30V 1A 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Date Code: 2335 | Americas - 16500 |
|
$0.0610 / $0.0623 | Buy Now |
DISTI #
V72:2272_18813708
|
Arrow Electronics | Rectifier Diode Schottky 30V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2032 Container: Cut Strips | Americas - 8071 |
|
$0.0627 / $0.1711 | Buy Now |
|
Future Electronics | 1N5818 Series 20 V 1 A Through Hole High Frequency Schottky Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0604 / $0.0658 | Buy Now |
|
Future Electronics | 1N5818 Series 20 V 1 A Through Hole High Frequency Schottky Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0604 / $0.0658 | Buy Now |
DISTI #
72484926
|
Verical | Rectifier Diode Schottky 30V 1A 2-Pin DO-41 T/R Min Qty: 5500 Package Multiple: 5500 Date Code: 2335 | Americas - 16500 |
|
$0.0610 / $0.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5818-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5818-E3/54
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5818-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5818-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB130T26A | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N5818-E3/54 vs SB130T26A |
SB130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5818-E3/54 vs SB130 |
SB130.TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N5818-E3/54 vs SB130.TR |
SR130U01 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5818-E3/54 vs SR130U01 |
SR130M05 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5818-E3/54 vs SR130M05 |
SB130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5818-E3/54 vs SB130 |
VS-1N5818TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, | Vishay Intertechnologies | 1N5818-E3/54 vs VS-1N5818TR |
1N5818-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N5818-E3/54 vs 1N5818-TP-HF |
1N5818-13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5818-E3/54 vs 1N5818-13 |
1N5818T50A | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N5818-E3/54 vs 1N5818T50A |