-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Schottky Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2943
|
Newark | Schottky Rectifier, 1A, 20V, Axial, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:450Mv, Forward Surge Current:25A Rohs Compliant: Yes |Onsemi 1N5817G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4959 |
|
$0.1240 / $0.3930 | Buy Now |
DISTI #
59M4270
|
Newark | Rectifier Diode, General Purpose, Single, 20 V, 1 A, Do-204Al, 2, 450 Mv Rohs Compliant: Yes |Onsemi 1N5817G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2909 |
|
$0.1370 / $0.4060 | Buy Now |
DISTI #
1N5817GOS-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7481 In Stock |
|
$0.1037 / $0.4800 | Buy Now |
DISTI #
1N5817G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin DO-41 Bag - Bulk (Alt: 1N5817G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6800 |
|
$0.1018 / $0.1215 | Buy Now |
DISTI #
42K2943
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin DO-41 Bag - Bulk (Alt: 42K2943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 4959 Partner Stock |
|
$0.1540 / $0.4970 | Buy Now |
DISTI #
863-1N5817G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V RoHS: Compliant | 26262 |
|
$0.1020 / $0.3000 | Buy Now |
|
Future Electronics | 1N5817 Series 20 V 1 A Schottky Rectifier Diode - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1050 / $0.1240 | Buy Now |
|
Future Electronics | 1N5817 Series 20 V 1 A Schottky Rectifier Diode - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1050 / $0.1240 | Buy Now |
|
Bristol Electronics | 1419 |
|
RFQ | ||
|
Quest Components | 1 A, 20 V, SILICON, SIGNAL DIODE, DO-41 | 7 |
|
$0.2274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5817G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5817G
onsemi
1.0 A, 20 V, Schottky Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 41 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5817G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5817G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | 1N5817G vs 1N5817 |
1N5817_NL | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N5817G vs 1N5817_NL |
1N5817RL | Low Drop Power Schottky Rectifier | STMicroelectronics | 1N5817G vs 1N5817RL |
1N5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N5817G vs 1N5817 |
1N5817-BP | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5817G vs 1N5817-BP |
SR120H06 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5817G vs SR120H06 |
1N5817TR | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Central Semiconductor Corp | 1N5817G vs 1N5817TR |
SR120H03-3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N5817G vs SR120H03-3 |
SB120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5817G vs SB120 |
SB120-E3/54 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N5817G vs SB120-E3/54 |