Part Details for 1N5711UBCC by Microchip Technology Inc
Results Overview of 1N5711UBCC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5711UBCC Information
1N5711UBCC by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5711UBCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0034
|
Newark | 70V 33Ma Small-Signal Schottky Smt Ub Rohs Compliant: Yes |Microchip 1N5711UBCC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5800 / $27.6500 | Buy Now |
DISTI #
1N5711UBCC-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 50V 33MA UB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6501 | Buy Now |
DISTI #
1N5711UBCC
|
Avnet Americas | Diode Schottky 70V 0.033A 3-Pin UB - Bulk (Alt: 1N5711UBCC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9024 / $26.5875 | Buy Now |
DISTI #
494-1N5711UBCC
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky SMT RoHS: Not Compliant | 0 |
|
$27.6500 | Order Now |
DISTI #
1N5711UBCC
|
Microchip Technology Inc | Small-Signal Schottky _ UB, Projected EOL: 2049-02-05 Lead time: 35 Weeks, 0 Days |
416 Alternates Available |
|
$29.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 416 Factory Stock |
|
$26.4000 / $55.3000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$25.9400 / $30.3900 | Buy Now |
DISTI #
1N5711UBCC
|
Avnet Silica | (Alt: 1N5711UBCC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 416 Factory Stock |
|
$26.4000 / $55.3000 | Buy Now |
Part Details for 1N5711UBCC
1N5711UBCC CAD Models
1N5711UBCC Part Data Attributes
|
1N5711UBCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5711UBCC
Microchip Technology Inc
Rectifier Diode, Schottky, 2 Element, 0.033A, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.033 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N5711UBCC
This table gives cross-reference parts and alternative options found for 1N5711UBCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5711UBCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5711UBCC | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.033A, Silicon, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-3 | 1N5711UBCC vs 1N5711UBCC |
JANS1N5711UBCC | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.033A, Silicon, ROHS COMPLIANT, LEADLESS, CERAMIC PACKAGE-3 | 1N5711UBCC vs JANS1N5711UBCC |