Part Details for 1N5711E3 by Microsemi Corporation
Results Overview of 1N5711E3 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5711E3 Information
1N5711E3 by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5711E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RECTIFIER DIODE, Terminal Position: AXIAL, Terminal Form: WIRE, No. of Terminals: 2, Surface Mou... more | 449 |
|
RFQ |
Part Details for 1N5711E3
1N5711E3 CAD Models
1N5711E3 Part Data Attributes
|
1N5711E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5711E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5711E3
This table gives cross-reference parts and alternative options found for 1N5711E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5711E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5711 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.015A, 70V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | 1N5711E3 vs 1N5711 |
JANTX1N5711 | Hewlett Packard Co | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon | 1N5711E3 vs JANTX1N5711 |
JAN1N5711 | Hewlett Packard Co | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon | 1N5711E3 vs JAN1N5711 |
1N5711 | Microchip Technology Inc | $6.8846 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35 | 1N5711E3 vs 1N5711 |
1N5711 | TE Connectivity | Check for Price | 0.075A, 70V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5711E3 vs 1N5711 |