Part Details for 1N5711-1 by Microchip Technology Inc
Results Overview of 1N5711-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5711-1 Information
1N5711-1 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5711-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1694
|
Newark | 70V 33Ma Small-Signal Schottky Tht Do-35 Rohs Compliant: Yes |Microchip 1N5711-1 RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $6.0400 | Buy Now |
DISTI #
1N5711-1-ND
|
DigiKey | DIODE SCHOTTKY 70V 33MA DO204AH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
805 In Stock |
|
$6.0400 / $6.4900 | Buy Now |
DISTI #
1N5711-1/TR
|
Avnet Americas | Diode Schottky 70V 0.033A 2-Pin DO-35 - Tape and Reel (Alt: 1N5711-1/TR) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.7206 / $5.9094 | Buy Now |
DISTI #
1N5711-1
|
Avnet Americas | Diode Schottky 70V 0.033A 2-Pin DO-35 - Bulk (Alt: 1N5711-1) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6236 / $5.8087 | Buy Now |
DISTI #
494-1N5711-1
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 33MA Small-Signal Schottky THT RoHS: Not Compliant | 99 |
|
$6.0400 / $6.4900 | Buy Now |
DISTI #
1N5711-1
|
Microchip Technology Inc | Small-Signal Schottky _ DO-35, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
282 Alternates Available |
|
$6.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 282 Factory Stock |
|
$5.6400 / $6.9300 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 53 Package Multiple: 1 | 0 |
|
$5.6600 / $6.8200 | Buy Now |
DISTI #
1N5711-1
|
Avnet Silica | Diode Schottky 70V 0033A 2Pin DO35 (Alt: 1N5711-1) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N5711-1
|
EBV Elektronik | Diode Schottky 70V 0033A 2Pin DO35 (Alt: 1N5711-1) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N5711-1
1N5711-1 CAD Models
1N5711-1 Part Data Attributes
|
1N5711-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5711-1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/444 | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5711-1
This table gives cross-reference parts and alternative options found for 1N5711-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5711-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5711-1 | Microsemi Corporation | $8.6993 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5711-1 vs JANTX1N5711-1 |
JAN1N5711-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, GLAAS, SIMILAR TO DO-35, 2 PIN | 1N5711-1 vs JAN1N5711-1 |
1N5711-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, | 1N5711-1 vs 1N5711-1 |
JANTXV1N5711-1 | Microchip Technology Inc | $34.9543 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-35 | 1N5711-1 vs JANTXV1N5711-1 |
JAN1N5711-1 | Microchip Technology Inc | $6.1426 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35 | 1N5711-1 vs JAN1N5711-1 |
1N5711-1E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, DO-35, GLASS PACKAGE-2 | 1N5711-1 vs 1N5711-1E3 |
JANTX1N5711-1 | Compensated Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, GLAAS, SIMILAR TO DO-35, 2 PIN | 1N5711-1 vs JANTX1N5711-1 |
1N5711-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5711-1 vs 1N5711-1 |
JANS1N5711-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5711-1 vs JANS1N5711-1 |
JAN1N5711-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5711-1 vs JAN1N5711-1 |