Part Details for 1N5623 by TT Electronics OPTEK Technology
Overview of 1N5623 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5623
1N5623 CAD Models
1N5623 Part Data Attributes:
|
1N5623
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
1N5623
TT Electronics OPTEK Technology
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |