Part Details for 1N5521B by Compensated Devices Inc
Overview of 1N5521B by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N5521B
1N5521B CAD Models
1N5521B Part Data Attributes
|
1N5521B
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5521B
Compensated Devices Inc
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DIE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DIE-1 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |