Part Details for 1N5521B by Cobham PLC
Overview of 1N5521B by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N5521B
1N5521B CAD Models
1N5521B Part Data Attributes
|
1N5521B
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N5521B
Cobham PLC
Zener Diode, 4.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5521B
This table gives cross-reference parts and alternative options found for 1N5521B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5521B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5521B-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N5521B vs JAN1N5521B-1 |
1N5521B | 4.3V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N5521B vs 1N5521B |
1N5521B | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5521B vs 1N5521B |
JANTXV1N5521B-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | 1N5521B vs JANTXV1N5521B-1 |