Part Details for 1N5521B by American Power Devices Inc
Overview of 1N5521B by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for 1N5521B
1N5521B CAD Models
1N5521B Part Data Attributes
|
1N5521B
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5521B
American Power Devices Inc
Zener Diode, 4.3V V(Z), 5%, 0.4W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5521B
This table gives cross-reference parts and alternative options found for 1N5521B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5521B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5521B | Zener Diode, 4.3V V(Z), 5%, | JGD Semiconductors Co Ltd | 1N5521B vs 1N5521B |
JANTXV1N5521B | Zener Diode, 4.3V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N5521B vs JANTXV1N5521B |
1N5521B | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | VPT Components | 1N5521B vs 1N5521B |
1N5521B-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N5521B vs 1N5521B-1 |
1N5521B | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5521B vs 1N5521B |
JANTX1N5521B-1 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5521B vs JANTX1N5521B-1 |
JAN1N5521B | Zener Diode, 4.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5521B vs JAN1N5521B |
JANTX1N5521B-1 | Zener Diode, | VPT Components | 1N5521B vs JANTX1N5521B-1 |
1N5521BTR | Zener Diode, 4.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5521B vs 1N5521BTR |
JANTXV1N5521B | Zener Diode, 4.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5521B vs JANTXV1N5521B |