Part Details for 1N5231BTR by Central Semiconductor Corp
Overview of 1N5231BTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5231BTR
1N5231BTR CAD Models
1N5231BTR Part Data Attributes:
|
1N5231BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5231BTR
Central Semiconductor Corp
Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231BTR
This table gives cross-reference parts and alternative options found for 1N5231BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231BT-15A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BTR vs 1N5231BT-15A |
1N5231BBK | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5231BTR vs 1N5231BBK |
1N5231BT-88 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BTR vs 1N5231BT-88 |
1N5231BTR | Zener 0.5W 5.1 V; 5% Tolerance (Tape & Reel), 5000-REEL | onsemi | 1N5231BTR vs 1N5231BTR |
1N5231BRA1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5231BTR vs 1N5231BRA1 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5231BTR vs 1N5231B |
1N5231BTA | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N5231BTR vs 1N5231BTA |
1N5231B153 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | 1N5231BTR vs 1N5231B153 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5231BTR vs 1N5231B |
1N5231BFV | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5231BTR vs 1N5231BFV |