Part Details for 1N5230B by LRC Leshan Radio Co Ltd
Overview of 1N5230B by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5230B
1N5230B CAD Models
1N5230B Part Data Attributes:
|
1N5230B
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5230B
LRC Leshan Radio Co Ltd
Zener Diode, 4.7V V(Z), 5%,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |