Part Details for 1N5227B by Cheng-Yi Electronic Co Ltd
Overview of 1N5227B by Cheng-Yi Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5227B
1N5227B CAD Models
1N5227B Part Data Attributes:
|
1N5227B
Cheng-Yi Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5227B
Cheng-Yi Electronic Co Ltd
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHENG-YI ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Dynamic Impedance-Max | 24 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
Knee Impedance-Max | 1700 Ω | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 1 V | |
Voltage Temp Coeff-Max | -0.065 mV/°C |