Part Details for 1N4944 by Jinan Gude Electronic Device Co Ltd
Overview of 1N4944 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4944
1N4944 CAD Models
1N4944 Part Data Attributes:
|
1N4944
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4944
Jinan Gude Electronic Device Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for 1N4944
This table gives cross-reference parts and alternative options found for 1N4944. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4944, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF101LAM4STFTR | Rectifier Diode, | ROHM Semiconductor | 1N4944 vs RF101LAM4STFTR |
G1GSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4944 vs G1GSF4 |
EGFM104-M-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N4944 vs EGFM104-M-H |
ES1GW-T | Rectifier Diode, | Rectron Semiconductor | 1N4944 vs ES1GW-T |
FM4004-MH-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N4944 vs FM4004-MH-H |
ERL1G | Rectifier Diode, | Diotec Semiconductor AG | 1N4944 vs ERL1G |
M1F40WTGHE3TRTB | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N4944 vs M1F40WTGHE3TRTB |
RF101LAM4STR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | ROHM Semiconductor | 1N4944 vs RF101LAM4STR |
RF101L4STF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | 1N4944 vs RF101L4STF |
RF101LAM4S | Rectifier Diode, | ROHM Semiconductor | 1N4944 vs RF101LAM4S |