Datasheets
1N4764A by:

Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,

Part Details for 1N4764A by General Instrument Corp

Overview of 1N4764A by General Instrument Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for 1N4764A

1N4764A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4764A Part Data Attributes:

1N4764A General Instrument Corp
Buy Now Datasheet
Compare Parts:
1N4764A General Instrument Corp Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,
Part Life Cycle Code Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 100 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 2.5 mA

Alternate Parts for 1N4764A

This table gives cross-reference parts and alternative options found for 1N4764A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4764A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4764A-T Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Diodes Incorporated 1N4764A vs 1N4764A-T
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional TDK Micronas GmbH 1N4764A vs 1N4764A
1N4764ABK Zener Diode, 100V V(Z), 1W, Silicon, Unidirectional, DO-41 Central Semiconductor Corp 1N4764A vs 1N4764ABK
MQ1N4764AP Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4764A vs MQ1N4764AP
1N4764ATA 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4764A vs 1N4764ATA
1N4764ATA2 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4764A vs 1N4764ATA2
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4764A vs 1N4764A
1N4764A-P Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Promax-Johnton Electronic Corporation 1N4764A vs 1N4764A-P
1N4764A 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics 1N4764A vs 1N4764A
1N4764A-B Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional Diodes Incorporated 1N4764A vs 1N4764A-B
Part Number Description Manufacturer Compare
1N4764ARL2 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4764A vs 1N4764ARL2
1N4764A-B Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4764A vs 1N4764A-B
1N4764A-G Zener Diode HY Electronic Corp 1N4764A vs 1N4764A-G
1N4764A-TP Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4764A vs 1N4764A-TP
1N4764ARL2 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4764A vs 1N4764ARL2
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4764A vs 1N4764A
1N4764ABK Zener Diode, 100V V(Z), 1W, Silicon, Unidirectional, DO-41 Central Semiconductor Corp 1N4764A vs 1N4764ABK
MSP1N4764APE3TR Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4764A vs MSP1N4764APE3TR
1N4764A-T/R Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4764A vs 1N4764A-T/R
MV1N4764APE3TR Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4764A vs MV1N4764APE3TR

1N4764A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4764A by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4764A by General Instrument Corp

  • Please alert me when 1N4764A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4764A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4764A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4764A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4764A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4764A by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: