Part Details for 1N4756A by Grande Electronics Ltd
Overview of 1N4756A by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4756A
1N4756A CAD Models
1N4756A Part Data Attributes:
|
1N4756A
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4756A
Grande Electronics Ltd
Zener Diode, 47V V(Z), 5%, 1W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.5 mA |