Part Details for 1N4746A-TAP by Vishay Intertechnologies
Overview of 1N4746A-TAP by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4746A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3512
|
Newark | Zener Diode, 1.3W, 18V, Do-41, Zener Voltage Nom:18V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:1N47 Series, Qualification:- Rohs Compliant: Yes |Vishay 1N4746A-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
28X7133
|
Newark | Diode, Zener, 18V, 1.3W, Do-204Al, Full Reel, Zener Voltage Nom:18V, Power Dissipation:1.3W, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:-Rohs Compliant: Yes |Vishay 1N4746A-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0600 | Buy Now |
DISTI #
1N4746A-TAP
|
Avnet Americas | Diode Zener Single 18V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4746A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
78-1N4746A-TAP
|
Mouser Electronics | Zener Diodes 18 Volt 1.3 Watt RoHS: Compliant | 29066 |
|
$0.0400 / $0.3300 | Buy Now |
DISTI #
V72:2272_16247128
|
Arrow Electronics | Diode Zener Single 18V 5% 1300mW 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1838 Container: Cut Strips | Americas - 4554 |
|
$0.0435 / $0.3066 | Buy Now |
DISTI #
33976579
|
Verical | Diode Zener Single 18V 5% 1300mW 2-Pin DO-41 Ammo Min Qty: 136 Package Multiple: 1 Date Code: 1838 | Americas - 4554 |
|
$0.0435 / $0.0965 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
1N4746A-TAP
|
TTI | Zener Diodes 18 Volt 1.3 Watt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 50000 In Stock |
|
$0.0400 / $0.0530 | Buy Now |
DISTI #
1N4746A-TAP
|
Avnet Americas | Diode Zener Single 18V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4746A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
Part Details for 1N4746A-TAP
1N4746A-TAP CAD Models
1N4746A-TAP Part Data Attributes:
|
1N4746A-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4746A-TAP
Vishay Intertechnologies
Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |