Part Details for 1N4733ATR by Fairchild Semiconductor Corporation
Overview of 1N4733ATR by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4733ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15472 |
|
RFQ | ||
|
Bristol Electronics | 1543 |
|
RFQ | ||
|
Bristol Electronics | 4912 |
|
RFQ | ||
|
Rochester Electronics | 1N4733 - Zener Diode, 5.1V, 5%, 1W RoHS: Compliant Status: Active Min Qty: 1 | 1851 |
|
$0.0263 / $0.0309 | Buy Now |
|
ComSIT USA | ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2810 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N4733ATR
1N4733ATR CAD Models
1N4733ATR Part Data Attributes:
|
1N4733ATR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4733ATR
Fairchild Semiconductor Corporation
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733ATR
This table gives cross-reference parts and alternative options found for 1N4733ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4733A-G | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4733ATR vs 1N4733A-G |
1N4733ARL | 5.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4733ATR vs 1N4733ARL |
1N4733A_T50A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | 1N4733ATR vs 1N4733A_T50A |
1N4733ARL2 | 5.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4733ATR vs 1N4733ARL2 |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4733ATR vs 1N4733A |
1N4733A_T50R | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | 1N4733ATR vs 1N4733A_T50R |
1N4733A-GT3 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4733ATR vs 1N4733A-GT3 |
BZV85-C5V1,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | 1N4733ATR vs BZV85-C5V1,113 |
1N4733ATA | 5.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4733ATR vs 1N4733ATA |
BZV85-C5V1 | DIODE 5.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 1N4733ATR vs BZV85-C5V1 |