-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2761-1-ND
|
DigiKey | DIODE ZENER 5.1V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13075 In Stock |
|
$0.0372 / $0.3800 | Buy Now |
DISTI #
1N4733A,113
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4733A,113) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
1N4733A,113
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4733A,113) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
1N4733A,113
|
Avnet Americas | Diode Zener Single 5.1V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4733A,113) RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-1N4733A-T/R
|
Mouser Electronics | Zener Diodes 1N4733A/SOD66/DO-41 RoHS: Compliant | 13462 |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
V79:2366_26553349
|
Arrow Electronics | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2024 | Americas - 69000 |
|
$0.0294 / $0.3096 | Buy Now |
DISTI #
E02:0323_00016203
|
Arrow Electronics | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2239 | Europe - 60000 |
|
$0.0344 | Buy Now |
DISTI #
P40:2555_18825608
|
Arrow Electronics | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1924 | Europe - 20000 |
|
$0.0445 / $0.3317 | Buy Now |
DISTI #
V72:2272_06480635
|
Arrow Electronics | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1743 Container: Cut Strips | Americas - 12084 |
|
$0.3127 / $0.3162 | Buy Now |
DISTI #
V36:1790_06480635
|
Arrow Electronics | Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2311 | Americas - 5000 |
|
$0.0250 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4733A,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4733A,113
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 49 mA |
This table gives cross-reference parts and alternative options found for 1N4733A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4733ATR | Zener 1W 5% 5.1 V (Tape & Reel), 3000-REEL | onsemi | 1N4733A,113 vs 1N4733ATR |
1N4733A(DO41) | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4733A,113 vs 1N4733A(DO41) |
1N4733A | 5.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N4733A,113 vs 1N4733A |
1N4733A-T50R | Zener 1W 5% 5.1 V, 3000-REEL | onsemi | 1N4733A,113 vs 1N4733A-T50R |
1N4733G | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4733A,113 vs 1N4733G |
1N4733A-G | Zener Diode, | HY Electronic Corp | 1N4733A,113 vs 1N4733A-G |
1N4733ATA | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4733A,113 vs 1N4733ATA |
1N4733APE3/TR8 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733A,113 vs 1N4733APE3/TR8 |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | International Semiconductor Inc | 1N4733A,113 vs 1N4733A |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4733A,113 vs 1N4733A |