Part Details for 1N4733 by Continental Device India Ltd
Overview of 1N4733 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4733
1N4733 CAD Models
1N4733 Part Data Attributes
|
1N4733
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4733
Continental Device India Ltd
Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 550 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 0.51 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733
This table gives cross-reference parts and alternative options found for 1N4733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4733PE3/TR | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4733 vs 1N4733PE3/TR |
1N4733 | 5.1V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N4733 vs 1N4733 |
1N4733 | Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-41, | Loras Industries Inc | 1N4733 vs 1N4733 |
1N4733 | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N4733 vs 1N4733 |
1N4733 | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, | General Instrument Corp | 1N4733 vs 1N4733 |
1N4733P/TR8 | Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733 vs 1N4733P/TR8 |
1N4733PTR | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4733 vs 1N4733PTR |
1N4733PE3TR | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4733 vs 1N4733PE3TR |
1N4733 | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4733 vs 1N4733 |
1N4733PE3/TR12 | Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733 vs 1N4733PE3/TR12 |