-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H4312
|
Newark | Zener Diode, single, Two Terminal,3.3V V(Z),5%,do-41 |Vishay 1N4728A-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
1N4728A-TAP
|
Avnet Americas | Diode Zener Single 3.3V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4728A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
DISTI #
78-1N4728A-TAP
|
Mouser Electronics | Zener Diodes 3.3 Volt 1.3 Watt RoHS: Compliant | 11515 |
|
$0.0420 / $0.2800 | Buy Now |
DISTI #
V72:2272_16248319
|
Arrow Electronics | Diode Zener Single 3.3V 5% 1300mW 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1746 Container: Cut Strips | Americas - 31709 |
|
$0.0060 / $0.0448 | Buy Now |
DISTI #
31267080
|
Verical | Diode Zener Single 3.3V 5% 1300mW 2-Pin DO-41 Ammo Min Qty: 1613 Package Multiple: 1 Date Code: 1746 | Americas - 31709 |
|
$0.0060 / $0.0094 | Buy Now |
DISTI #
1N4728A-TAP
|
TTI | Zener Diodes 3.3 Volt 1.3 Watt pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0410 | Buy Now |
DISTI #
1N4728A-TAP
|
Avnet Americas | Diode Zener Single 3.3V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: 1N4728A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0308 / $0.0391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4728A-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4728A-TAP
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |